
T521B106M020ATE100 | |
|---|---|
DigiKey Part Number | 399-T521B106M020ATE100TR-ND - Tape & Reel (TR) 399-T521B106M020ATE100CT-ND - Cut Tape (CT) 399-T521B106M020ATE100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T521B106M020ATE100 |
Description | CAP TANT POLY 10UF 20V 1411 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 20 V 1411 (3528 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T521B106M020ATE100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 0,89200 € | 8,92 € |
| 50 | 0,71220 € | 35,61 € |
| 100 | 0,65670 € | 65,67 € |
| 500 | 0,56274 € | 281,37 € |
| 1.000 | 0,53368 € | 533,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,50976 € | 1.019,52 € |
| 4.000 | 0,49006 € | 1.960,24 € |
| 6.000 | 0,48020 € | 2.881,20 € |
| 10.000 | 0,46925 € | 4.692,50 € |
| 14.000 | 0,46286 € | 6.480,04 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |











