
T521A106M025ATE150 | |
|---|---|
DigiKey Part Number | 399-T521A106M025ATE150TR-ND - Tape & Reel (TR) 399-T521A106M025ATE150CT-ND - Cut Tape (CT) 399-T521A106M025ATE150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T521A106M025ATE150 |
Description | CAP TANT POLY 10UF 25V 3216 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 25 V 1206 (3216 Metric) 150mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,55500 € | 5,55 € |
| 50 | 0,43280 € | 21,64 € |
| 100 | 0,39490 € | 39,49 € |
| 500 | 0,33094 € | 165,47 € |
| 1.000 | 0,31117 € | 311,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,29490 € | 589,80 € |
| 4.000 | 0,28151 € | 1.126,04 € |
| 6.000 | 0,27480 € | 1.648,80 € |
| 10.000 | 0,26736 € | 2.673,60 € |
| 14.000 | 0,26302 € | 3.682,28 € |
| 20.000 | 0,25883 € | 5.176,60 € |
| 24.000 | 0,25685 € | 6.164,40 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |




