Direct
Direct



T520Y687M2R5ATE025 | |
|---|---|
DigiKey Part Number | 399-12343-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T520Y687M2R5ATE025 |
Description | CAP TANT POLY 680UF 2.5V 2917 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 680 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520Y687M2R5ATE025 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 680 µF | Height - Seated (Max) 0.157" (4.00mm) |
Tolerance ±20% | Manufacturer Size Code Y |
Voltage - Rated 2.5 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 25mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2R5TAE680ML | Panasonic Industry | 0 | P123539CT-ND | 3,36000 € | Direct |
| ETPF680MPH | Panasonic Industry | 1.985 | 10-ETPF680MPHCT-ND | 5,77000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,43130 € | 715,65 € |
| Unit Price without VAT: | 1,43130 € |
|---|---|
| Unit Price with VAT: | 1,70325 € |



