


T520Y337M010ATE035 | |
|---|---|
DigiKey Part Number | 399-10363-2-ND - Tape & Reel (TR) 399-10363-1-ND - Cut Tape (CT) 399-10363-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520Y337M010ATE035 |
Description | CAP TANT POLY 330UF 10V 2917 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 35mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520Y337M010ATE035 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 35mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | Y | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,46000 € | 3,46 € |
| 10 | 2,46200 € | 24,62 € |
| 50 | 2,06500 € | 103,25 € |
| 100 | 1,94200 € | 194,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,73390 € | 866,95 € |
| 1.000 | 1,66944 € | 1.669,44 € |
| 1.500 | 1,63715 € | 2.455,73 € |
| 2.500 | 1,60134 € | 4.003,35 € |
| 3.500 | 1,58040 € | 5.531,40 € |
| 5.000 | 1,56026 € | 7.801,30 € |
| Unit Price without VAT: | 3,46000 € |
|---|---|
| Unit Price with VAT: | 4,11740 € |


