
T520Y227M010ATE040 | |
|---|---|
DigiKey Part Number | 399-18643-2-ND - Tape & Reel (TR) 399-18643-1-ND - Cut Tape (CT) 399-18643-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520Y227M010ATE040 |
Description | CAP TANT POLY 220UF 10V 2917 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520Y227M010ATE040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 40mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | Y | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,31000 € | 3,31 € |
| 10 | 2,34500 € | 23,45 € |
| 50 | 1,95860 € | 97,93 € |
| 100 | 1,83920 € | 183,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,63728 € | 818,64 € |
| 1.500 | 1,54341 € | 2.315,11 € |
| 2.500 | 1,50868 € | 3.771,70 € |
| Unit Price without VAT: | 3,31000 € |
|---|---|
| Unit Price with VAT: | 3,93890 € |

