


T520Y108M2R5ATE010 | |
|---|---|
DigiKey Part Number | 399-9784-2-ND - Tape & Reel (TR) 399-9784-1-ND - Cut Tape (CT) 399-9784-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520Y108M2R5ATE010 |
Description | CAP TANT POLY 1000UF 2.5V 2917 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 1000 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 10mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520Y108M2R5ATE010 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 1000 µF | Height - Seated (Max) 0.157" (4.00mm) |
Tolerance ±20% | Manufacturer Size Code Y |
Voltage - Rated 2.5 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 10mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ETPF1000M6H | Panasonic Industry | 4.145 | P16643CT-ND | 5,05000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,43000 € | 3,43 € |
| 10 | 2,43100 € | 24,31 € |
| 50 | 2,03360 € | 101,68 € |
| 100 | 1,91100 € | 191,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,70344 € | 851,72 € |
| 1.500 | 1,60693 € | 2.410,39 € |
| 2.500 | 1,57122 € | 3.928,05 € |
| Unit Price without VAT: | 3,43000 € |
|---|---|
| Unit Price with VAT: | 4,08170 € |

