


T520X687M004ATE015 | |
|---|---|
DigiKey Part Number | 399-4119-2-ND - Tape & Reel (TR) 399-4119-1-ND - Cut Tape (CT) 399-4119-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520X687M004ATE015 |
Description | CAP TANT POLY 680UF 4V 2917 |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | 680 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 15mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520X687M004ATE015 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 680 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 15mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,08000 € | 6,08 € |
| 10 | 4,49100 € | 44,91 € |
| 50 | 3,85800 € | 192,90 € |
| 100 | 3,66220 € | 366,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,33058 € | 1.665,29 € |
| 1.500 | 3,17635 € | 4.764,52 € |
| 2.500 | 3,11927 € | 7.798,18 € |
| Unit Price without VAT: | 6,08000 € |
|---|---|
| Unit Price with VAT: | 7,23520 € |

