Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T520X687M004ATE010 | |
|---|---|
DigiKey Part Number | 399-T520X687M004ATE010TR-ND - Tape & Reel (TR) 399-T520X687M004ATE010CT-ND - Cut Tape (CT) 399-T520X687M004ATE010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520X687M004ATE010 |
Description | CAP TANT POLY 680UF 4V 2917 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | 680 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 10mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520X687M004ATE010 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 680 µF | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code X |
Voltage - Rated 4 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 10mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T530X687M004AHE010 | KEMET | 790 | 399-18683-1-ND | 6,78000 € | Parametric Equivalent |
| T530X687M006AHE010 | KEMET | 0 | 399-18684-1-ND | 7,45000 € | Parametric Equivalent |
| TCME687M004R0010E | KYOCERA AVX | 400 | 478-TCME687M004R0010ECT-ND | 5,97000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,20000 € | 6,20 € |
| 10 | 4,58400 € | 45,84 € |
| 50 | 3,94380 € | 197,19 € |
| 100 | 3,74560 € | 374,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,40984 € | 1.704,92 € |
| 1.500 | 3,25371 € | 4.880,56 € |
| 2.500 | 3,19593 € | 7.989,83 € |
| Unit Price without VAT: | 6,20000 € |
|---|---|
| Unit Price with VAT: | 7,37800 € |



