Direct
Direct
Direct
Direct
Direct
Direct



T520X477M006ASE035 | |
|---|---|
DigiKey Part Number | 399-1765-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T520X477M006ASE035 |
Description | CAP TANT POLY 470UF 6.3V 2917 |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 35mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 35mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 2917 (7343 Metric) |
Capacitance 470 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.169" (4.30mm) |
Voltage - Rated 6.3 V | Manufacturer Size Code X |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520V477M006ATE035 | KEMET | 7.396 | 399-16629-1-ND | 2,60000 € | Direct |
| T520W477M006ATE035 | KEMET | 4.000 | 399-11982-1-ND | 2,93000 € | Direct |
| T520X477M006ATE035 | KEMET | 3.850 | 399-4117-1-ND | 7,67000 € | Direct |
| T520Y477M006ATE035 | KEMET | 0 | 399-5626-1-ND | 2,48000 € | Direct |
| T522Y477M006ATE035 | KEMET | 335 | 399-6322-1-ND | 3,30000 € | Direct |







