


T520X108M2R5ATE010 | |
|---|---|
DigiKey Part Number | 399-10357-2-ND - Tape & Reel (TR) 399-10357-1-ND - Cut Tape (CT) 399-10357-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520X108M2R5ATE010 |
Description | CAP TANT POLY 1000UF 2.5V 2917 |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | 1000 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 10mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520X108M2R5ATE010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 1000 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 10mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,43000 € | 5,43 € |
| 10 | 3,98000 € | 39,80 € |
| 50 | 3,40180 € | 170,09 € |
| 100 | 3,22290 € | 322,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,92004 € | 1.460,02 € |
| 1.500 | 2,77917 € | 4.168,76 € |
| 2.500 | 2,72706 € | 6.817,65 € |
| Unit Price without VAT: | 5,43000 € |
|---|---|
| Unit Price with VAT: | 6,46170 € |

