

T520W477M006ATE055 | |
---|---|
DigiKey Part Number | 399-10356-2-ND - Tape & Reel (TR) 399-10356-1-ND - Cut Tape (CT) 399-10356-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520W477M006ATE055 |
Description | CAP TANT POLY 470UF 6.3V 2917 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 55mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520W477M006ATE055 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 55mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Manufacturer Size Code | W | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,71000 € | 2,71 € |
10 | 1,89300 € | 18,93 € |
50 | 1,56840 € | 78,42 € |
100 | 1,46820 € | 146,82 € |
500 | 1,29852 € | 649,26 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 1,24599 € | 1.245,99 € |
2.000 | 1,20273 € | 2.405,46 € |
3.000 | 1,18104 € | 3.543,12 € |
5.000 | 1,15702 € | 5.785,10 € |
7.000 | 1,14296 € | 8.000,72 € |
Unit Price without VAT: | 2,71000 € |
---|---|
Unit Price with VAT: | 3,22490 € |