


T520W476M016ATE045 | |
|---|---|
DigiKey Part Number | 399-4737-2-ND - Tape & Reel (TR) 399-4737-1-ND - Cut Tape (CT) 399-4737-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520W476M016ATE045 |
Description | CAP TANT POLY 47UF 16V 2917 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 45mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520W476M016ATE045 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 45mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Manufacturer Size Code | W | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,23000 € | 3,23 € |
| 10 | 2,27800 € | 22,78 € |
| 50 | 1,89960 € | 94,98 € |
| 100 | 1,78240 € | 178,24 € |
| 500 | 1,58428 € | 792,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,52293 € | 1.522,93 € |
| 3.000 | 1,44710 € | 4.341,30 € |
| 5.000 | 1,41903 € | 7.095,15 € |
| Unit Price without VAT: | 3,23000 € |
|---|---|
| Unit Price with VAT: | 3,84370 € |


