Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T520V336M016ATE0607111 | |
|---|---|
DigiKey Part Number | 399-T520V336M016ATE0607111TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T520V336M016ATE0607111 |
Description | 33.0UF 16.0V |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 60mOhm @ 100kHz |
Category | ESR (Equivalent Series Resistance) 60mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 33 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.075" (1.90mm) |
Voltage - Rated 16 V | Manufacturer Size Code V |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520V336M016AHE060 | KEMET | 0 | T520V336M016AHE060-ND | 1,49012 € | Parametric Equivalent |
| T520V336M016AHE0607706 | KEMET | 0 | 399-T520V336M016AHE0607706-ND | 1,66210 € | Parametric Equivalent |
| T520V336M016ATE060 | KEMET | 5.411 | 399-4094-1-ND | 2,33000 € | Parametric Equivalent |
| T520V336M016ATE0607622 | KEMET | 0 | 399-T520V336M016ATE0607622TR-ND | 1,00166 € | Parametric Equivalent |
| T520V336M016ATE0607706 | KEMET | 0 | 399-T520V336M016ATE0607706-ND | 1,13357 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,00166 € | 1.001,66 € |
| Unit Price without VAT: | 1,00166 € |
|---|---|
| Unit Price with VAT: | 1,19198 € |



