T520V227M006ATE040 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KEMET
In Stock: 3.854
Unit Price: 1,95000 €
Datasheet

Similar


KEMET
In Stock: 4.395
Unit Price: 1,84000 €
Datasheet

Similar


KEMET
In Stock: 5.500
Unit Price: 1,71000 €
Datasheet

Similar


KEMET
In Stock: 4.271
Unit Price: 1,71000 €
Datasheet

Similar


KEMET
In Stock: 735
Unit Price: 1,58000 €
Datasheet

Similar


KEMET
In Stock: 9.168
Unit Price: 2,24000 €
Datasheet

Similar


KEMET
In Stock: 7.380
Unit Price: 2,12000 €
Datasheet

Similar


KEMET
In Stock: 1.606
Unit Price: 2,00000 €
Datasheet

Similar


KEMET
In Stock: 1.000
Unit Price: 1,88000 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,59699 €
Datasheet

Similar


KEMET
In Stock: 634
Unit Price: 4,05000 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 1,94447 €
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: 1,82000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,00000 €
Datasheet
220 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 40mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 40mOhm @ 100kHz
KEMET Webinar - Polymer Capacitors - Your Solution When MLCC Lead Times Are Tight

T520V227M006ATE040

DigiKey Part Number
399-4088-2-ND - Tape & Reel (TR)
399-4088-1-ND - Cut Tape (CT)
399-4088-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T520V227M006ATE040
Description
CAP TANT POLY 220UF 6.3V 2917
Manufacturer Standard Lead Time
47 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 40mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T520V227M006ATE040 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
KEMET
Lifetime @ Temp.
2000 Hrs @ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
220 µF
Height - Seated (Max)
0.075" (1.90mm)
Tolerance
±20%
Manufacturer Size Code
V
Voltage - Rated
6.3 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
40mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T520D227M006ATE009KEMET3.854399-4042-1-ND1,95000 €Similar
T520D227M006ATE018KEMET4.395399-5166-1-ND1,84000 €Similar
T520D227M006ATE025KEMET5.500399-5167-1-ND1,71000 €Similar
T520D227M006ATE040KEMET4.271399-4043-1-ND1,71000 €Similar
T520D227M006ATE050KEMET735399-4044-1-ND1,58000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,72950 €729,50 €
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
11,53000 €1,53 €
101,13000 €11,30 €
500,99440 €49,72 €
1000,85840 €85,84 €
5000,68162 €340,81 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:1,53000 €
Unit Price with VAT:1,82070 €