Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



T520V157M004ATE007 | |
|---|---|
DigiKey Part Number | 399-4716-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T520V157M004ATE007 |
Description | CAP TANT POLY 150UF 4V 2917 |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 7mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520V157M004ATE007 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 150 µF | Height - Seated (Max) 0.075" (1.90mm) |
Tolerance ±20% | Manufacturer Size Code V |
Voltage - Rated 4 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 7mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520V157M004ATE009 | KEMET | 0 | 399-4072-2-ND | 1,24995 € | Similar |
| T520V157M004ATE012 | KEMET | 0 | 399-4073-2-ND | 1,18451 € | Similar |
| T520V157M004ATE015 | KEMET | 0 | 399-4074-2-ND | 1,18451 € | Similar |
| T520V157M004ATE025 | KEMET | 0 | 399-4075-2-ND | 1,11906 € | Similar |
| T520V157M006ATE007 | KEMET | 59 | 399-4721-1-ND | 1,84000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,31539 € | 1.315,39 € |
| Unit Price without VAT: | 1,31539 € |
|---|---|
| Unit Price with VAT: | 1,56531 € |




