Similar
Similar
Similar
Similar
Direct
Direct



T520T686M006ATE150 | |
|---|---|
DigiKey Part Number | 399-5290-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T520T686M006ATE150 |
Description | CAP TANT POLY 68UF 6.3V 1411 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 150mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520T686M006ATE150 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 68 µF | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±20% | Manufacturer Size Code T |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 150mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520B686M006ATE025 | KEMET | 361 | 399-5231-1-ND | 1,26000 € | Similar |
| T520B686M006ATE040 | KEMET | 6.630 | 399-4027-1-ND | 1,03000 € | Similar |
| T520B686M006ATE070 | KEMET | 2.774 | 399-4028-1-ND | 0,91000 € | Similar |
| T520T686M006ATE070 | KEMET | 0 | 399-5291-1-ND | 1,27000 € | Similar |
| T55B686M6R3C0070 | Vishay Sprague | 1.313 | 718-T55B686M6R3C0070CT-ND | 0,82000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,39265 € | 1.177,95 € |
| Unit Price without VAT: | 0,39265 € |
|---|---|
| Unit Price with VAT: | 0,46725 € |





