


T520T476M004ATE070 | |
|---|---|
DigiKey Part Number | 399-3380-2-ND - Tape & Reel (TR) 399-3380-1-ND - Cut Tape (CT) 399-3380-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520T476M004ATE070 |
Description | CAP TANT POLY 47UF 4V 1411 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 4 V 1411 (3528 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520T476M004ATE070 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 70mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | T | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,70100 € | 7,01 € |
| 50 | 0,55100 € | 27,55 € |
| 100 | 0,50480 € | 50,48 € |
| 500 | 0,42690 € | 213,45 € |
| 1.000 | 0,40282 € | 402,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,37306 € | 1.119,18 € |
| 9.000 | 0,35118 € | 3.160,62 € |
| 15.000 | 0,34309 € | 5.146,35 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |

