Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent



T520T336M008ATE070 | |
|---|---|
DigiKey Part Number | 399-4813-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T520T336M008ATE070 |
Description | CAP TANT POLY 33UF 8V 1411 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 8 V 1411 (3528 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520T336M008ATE070 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 33 µF | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±20% | Manufacturer Size Code T |
Voltage - Rated 8 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 70mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520B336M008ATE025 | KEMET | 0 | 399-5121-2-ND | 0,44501 € | Similar |
| T520B336M008ATE040 | KEMET | 0 | 399-4019-1-ND | 1,04000 € | Similar |
| T520B336M008ATE070 | KEMET | 0 | 399-4020-2-ND | 0,29885 € | Similar |
| T520T336M008ATE080 | KEMET | 0 | 399-4787-2-ND | 0,37957 € | Similar |
| T520T336M010AHE070 | KEMET | 0 | 399-T520T336M010AHE070TR-ND | 0,48427 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,43192 € | 1.295,76 € |
| Unit Price without VAT: | 0,43192 € |
|---|---|
| Unit Price with VAT: | 0,51398 € |




