
T520T227M2R5ATE035 | |
|---|---|
DigiKey Part Number | 399-T520T227M2R5ATE035TR-ND - Tape & Reel (TR) 399-T520T227M2R5ATE035CT-ND - Cut Tape (CT) 399-T520T227M2R5ATE035DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520T227M2R5ATE035 |
Description | 220.UF 2.5V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 2.5 V 1411 (3528 Metric) 35mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 35mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1411 (3528 Metric) |
Capacitance 220 µF | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.047" (1.20mm) |
Voltage - Rated 2.5 V | Manufacturer Size Code T |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 0,77200 € | 7,72 € |
| 50 | 0,61060 € | 30,53 € |
| 100 | 0,56080 € | 56,08 € |
| 500 | 0,47668 € | 238,34 € |
| 1.000 | 0,45066 € | 450,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,41852 € | 1.255,56 € |
| 9.000 | 0,39491 € | 3.554,19 € |
| 15.000 | 0,38617 € | 5.792,55 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,40420 € |

