
T520T227M2R5ATE030 | |
|---|---|
DigiKey Part Number | 399-T520T227M2R5ATE030TR-ND - Tape & Reel (TR) 399-T520T227M2R5ATE030CT-ND - Cut Tape (CT) 399-T520T227M2R5ATE030DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520T227M2R5ATE030 |
Description | CAP TAN POLY 220UF 2.5V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 2.5 V 1411 (3528 Metric) 30mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 30mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | T | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 10 | 0,93900 € | 9,39 € |
| 50 | 0,74960 € | 37,48 € |
| 100 | 0,69120 € | 69,12 € |
| 500 | 0,59256 € | 296,28 € |
| 1.000 | 0,56202 € | 562,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,52429 € | 1.572,87 € |
| 9.000 | 0,49655 € | 4.468,95 € |
| 15.000 | 0,48628 € | 7.294,20 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,68980 € |

