


T520T156M006ATE100 | |
|---|---|
DigiKey Part Number | 399-3254-2-ND - Tape & Reel (TR) 399-3254-1-ND - Cut Tape (CT) 399-3254-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520T156M006ATE100 |
Description | CAP TANT POLY 15UF 6.3V 1411 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520T156M006ATE100 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 15 µF | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±20% | Manufacturer Size Code T |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 100mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T55T156M12RC0080 | Vishay Sprague | 330 | 718-2188-1-ND | 0,95000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,75700 € | 7,57 € |
| 50 | 0,59820 € | 29,91 € |
| 100 | 0,54910 € | 54,91 € |
| 500 | 0,46640 € | 233,20 € |
| 1.000 | 0,44079 € | 440,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,40916 € | 1.227,48 € |
| 9.000 | 0,38591 € | 3.473,19 € |
| 15.000 | 0,37731 € | 5.659,65 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |

