
T520M227M006ATE035 | |
|---|---|
DigiKey Part Number | 399-T520M227M006ATE035TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T520M227M006ATE035 |
Description | 220.UF 6.0V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 35mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 35mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1411 (3528 Metric) |
Capacitance 220 µF | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.059" (1.50mm) |
Voltage - Rated 6.3 V | Manufacturer Size Code M |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,64134 € | 1.603,35 € |
| Unit Price without VAT: | 0,64134 € |
|---|---|
| Unit Price with VAT: | 0,76319 € |

