


T520M157M006ATE070 | |
|---|---|
DigiKey Part Number | 399-11980-2-ND - Tape & Reel (TR) 399-11980-1-ND - Cut Tape (CT) 399-11980-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520M157M006ATE070 |
Description | CAP TANT POLY 150UF 6.3V 1411 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520M157M006ATE070 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 70mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Manufacturer Size Code | M | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,25000 € | 2,25 € |
| 10 | 1,54500 € | 15,45 € |
| 50 | 1,26480 € | 63,24 € |
| 100 | 1,17810 € | 117,81 € |
| 500 | 1,03158 € | 515,79 € |
| 1.000 | 0,98622 € | 986,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,93832 € | 2.345,80 € |
| 7.500 | 0,89495 € | 6.712,12 € |
| Unit Price without VAT: | 2,25000 € |
|---|---|
| Unit Price with VAT: | 2,67750 € |

