


T520L337M2R5ATE025 | |
|---|---|
DigiKey Part Number | 399-5134-2-ND - Tape & Reel (TR) 399-5134-1-ND - Cut Tape (CT) 399-5134-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520L337M2R5ATE025 |
Description | CAP TANT POLY 330UF 2.5V 2312 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 2.5 V 2312 (6032 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520L337M2R5ATE025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 25mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Manufacturer Size Code | L | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,62000 € | 2,62 € |
| 10 | 1,81800 € | 18,18 € |
| 50 | 1,50060 € | 75,03 € |
| 100 | 1,40220 € | 140,22 € |
| 500 | 1,23578 € | 617,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,18425 € | 1.184,25 € |
| 3.000 | 1,12056 € | 3.361,68 € |
| 5.000 | 1,09700 € | 5.485,00 € |
| Unit Price without VAT: | 2,62000 € |
|---|---|
| Unit Price with VAT: | 3,11780 € |

