


T520L337M2R5ATE012 | |
|---|---|
DigiKey Part Number | 399-10345-2-ND - Tape & Reel (TR) 399-10345-1-ND - Cut Tape (CT) 399-10345-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520L337M2R5ATE012 |
Description | CAP TANT POLY 330UF 2.5V 2312 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 2.5 V 2312 (6032 Metric) 12mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520L337M2R5ATE012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 12mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Manufacturer Size Code | L | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 € | 2,71 € |
| 10 | 1,88700 € | 18,87 € |
| 50 | 1,56000 € | 78,00 € |
| 100 | 1,45860 € | 145,86 € |
| 500 | 1,28734 € | 643,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,23431 € | 1.234,31 € |
| 3.000 | 1,16876 € | 3.506,28 € |
| 5.000 | 1,14451 € | 5.722,55 € |
| Unit Price without VAT: | 2,71000 € |
|---|---|
| Unit Price with VAT: | 3,22490 € |

