T520L337M2R5ATE0097706 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,25296 €
330 µF Molded Tantalum Polymer Capacitor 2.5 V 2312 (6032 Metric) 9mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T520L337M2R5ATE0097706

DigiKey Part Number
399-T520L337M2R5ATE0097706-ND
Manufacturer
Manufacturer Product Number
T520L337M2R5ATE0097706
Description
330.UF 2.5V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Polymer Capacitor 2.5 V 2312 (6032 Metric) 9mOhm @ 100kHz
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
9mOhm @ 100kHz
Manufacturer
KEMET
Operating Temperature
-55°C ~ 105°C
Series
Lifetime @ Temp.
2000 Hrs @ 105°C
Packaging
Box
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2312 (6032 Metric)
Capacitance
330 µF
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Tolerance
±20%
Height - Seated (Max)
0.075" (1.90mm)
Voltage - Rated
2.5 V
Manufacturer Size Code
L
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T520L337M2R5ATE0097650KEMET0399-T520L337M2R5ATE0097650TR-ND1,25296 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Box
QuantityUnit PriceExt Price
1201,40200 €168,24 €
Unit Price without VAT:1,40200 €
Unit Price with VAT:1,66838 €