

T520L157M006ATE025 | |
---|---|
DigiKey Part Number | 399-5139-2-ND - Tape & Reel (TR) 399-5139-1-ND - Cut Tape (CT) 399-5139-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520L157M006ATE025 |
Description | CAP TANT POLY 150UF 6.3V 2312 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 6.3 V 2312 (6032 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520L157M006ATE025 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 25mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Manufacturer Size Code | L | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,14000 € | 2,14 € |
10 | 1,46700 € | 14,67 € |
50 | 1,20060 € | 60,03 € |
100 | 1,11830 € | 111,83 € |
500 | 0,97926 € | 489,63 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,93620 € | 936,20 € |
2.000 | 0,90076 € | 1.801,52 € |
3.000 | 0,88299 € | 2.648,97 € |
5.000 | 0,86330 € | 4.316,50 € |
7.000 | 0,85179 € | 5.962,53 € |
10.000 | 0,84071 € | 8.407,10 € |
Unit Price without VAT: | 2,14000 € |
---|---|
Unit Price with VAT: | 2,54660 € |