


T520H827M010ATE070 | |
|---|---|
DigiKey Part Number | 399-16627-2-ND - Tape & Reel (TR) 399-16627-1-ND - Cut Tape (CT) 399-16627-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520H827M010ATE070 |
Description | CAP TANT POLY 820UF 10V 2924 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 820 µF Molded Tantalum Polymer Capacitor 10 V 2924 (7360 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520H827M010ATE070 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 820 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 70mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 85°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2924 (7360 Metric) | |
Size / Dimension | 0.287" L x 0.236" W (7.30mm x 6.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | H | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,97000 € | 4,97 € |
| 10 | 3,62800 € | 36,28 € |
| 50 | 3,09400 € | 154,70 € |
| 100 | 2,92900 € | 292,90 € |
| 500 | 2,77506 € | 1.387,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,56317 € | 2.563,17 € |
| 2.000 | 2,49191 € | 4.983,82 € |
| 3.000 | 2,45619 € | 7.368,57 € |
| Unit Price without VAT: | 4,97000 € |
|---|---|
| Unit Price with VAT: | 5,91430 € |



