


T520D687M2R5ATE040 | |
|---|---|
DigiKey Part Number | 399-4066-2-ND - Tape & Reel (TR) 399-4066-1-ND - Cut Tape (CT) 399-4066-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520D687M2R5ATE040 |
Description | CAP TANT POLY 680UF 2.5V 2917 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 680 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520D687M2R5ATE040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 680 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 40mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 € | 2,09 € |
| 10 | 1,42800 € | 14,28 € |
| 50 | 1,16420 € | 58,21 € |
| 100 | 1,08280 € | 108,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,94512 € | 472,56 € |
| 1.500 | 0,88113 € | 1.321,69 € |
| 2.500 | 0,85746 € | 2.143,65 € |
| Unit Price without VAT: | 2,09000 € |
|---|---|
| Unit Price with VAT: | 2,48710 € |

