Direct
Upgrade
Similar
Direct
Direct



T520D687M2R5ASE015 | |
|---|---|
DigiKey Part Number | 399-3243-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T520D687M2R5ASE015 |
Description | CAP TANT POLY 680UF 2.5V 2917 |
Customer Reference | |
Detailed Description | 680 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 15mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520D687M2R5ASE015 Models |
Category | ESR (Equivalent Series Resistance) 15mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 2917 (7343 Metric) |
Capacitance 680 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.122" (3.10mm) |
Voltage - Rated 2.5 V | Manufacturer Size Code D |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520D687M2R5ATE015 | KEMET | 12.036 | 399-4065-1-ND | 2,20000 € | Direct |
| T520D687M003ATE015 | KEMET | 1.560 | 399-4063-1-ND | 3,08000 € | Upgrade |
| T520D687M2R5ATE040 | KEMET | 848 | 399-4066-1-ND | 2,08000 € | Similar |
| 2R5TAE680MFL | Panasonic Industry | 5.669 | P123538CT-ND | 3,56000 € | Direct |
| 2R5TPE680MFL | Panasonic Industry | 1.376 | P16549CT-ND | 2,47000 € | Direct |




