


T520D477M004ATE010 | |
|---|---|
DigiKey Part Number | 399-5624-2-ND - Tape & Reel (TR) 399-5624-1-ND - Cut Tape (CT) 399-5624-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520D477M004ATE010 |
Description | CAP TANT POLY 470UF 4V 2917 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 10mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520D477M004ATE010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 10mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,89000 € | 1,89 € |
| 10 | 1,28900 € | 12,89 € |
| 50 | 1,04780 € | 52,39 € |
| 100 | 0,97350 € | 97,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,84770 € | 423,85 € |
| 1.000 | 0,80875 € | 808,75 € |
| 1.500 | 0,78925 € | 1.183,88 € |
| 2.500 | 0,76762 € | 1.919,05 € |
| 3.500 | 0,75498 € | 2.642,43 € |
| 5.000 | 0,74281 € | 3.714,05 € |
| 6.000 | 0,73705 € | 4.422,30 € |
| 12.000 | 0,71763 € | 8.611,56 € |
| Unit Price without VAT: | 1,89000 € |
|---|---|
| Unit Price with VAT: | 2,24910 € |


