Direct
Direct
Direct
Direct



T520D157M006ASE025 | |
|---|---|
DigiKey Part Number | 399-3334-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T520D157M006ASE025 |
Description | CAP TANT POLY 150UF 6.3V 2917 |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 25mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 2917 (7343 Metric) |
Capacitance 150 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.122" (3.10mm) |
Voltage - Rated 6.3 V | Manufacturer Size Code D |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520D157M006ATE025 | KEMET | 2.562 | 399-4034-1-ND | 1,53000 € | Direct |
| T520V157M006ATE025 | KEMET | 1.061 | 399-4078-1-ND | 1,45000 € | Direct |
| T522V157M006ATE025 | KEMET | 0 | 399-6324-2-ND | 1,30885 € | Direct |
| 6TAE150M | Panasonic Industry | 5.490 | P123560CT-ND | 2,51000 € | Direct |
| 6TPE150M | Panasonic Industry | 0 | P16624CT-ND | 1,61000 € | Direct |







