Direct
Direct
Direct



T520D157M006ASE015 | |
|---|---|
DigiKey Part Number | 399-3177-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T520D157M006ASE015 |
Description | CAP TANT POLY 150UF 6.3V 2917 |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 15mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 15mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 2917 (7343 Metric) |
Capacitance 150 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.122" (3.10mm) |
Voltage - Rated 6.3 V | Manufacturer Size Code D |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520D157M006ATE015 | KEMET | 2.812 | 399-4033-1-ND | 1,53000 € | Direct |
| T520V157M006ATE015 | KEMET | 374 | 399-5272-1-ND | 1,58000 € | Direct |
| 6TPE150MF | Panasonic Industry | 12.263 | P123515CT-ND | 1,74000 € | Direct |
| TCJY157M006R0015E | KYOCERA AVX | 0 | TCJY157M006R0015E-ND | 0,78224 € | Direct |





