
T520D108M2R5ATE0307824 | |
|---|---|
DigiKey Part Number | 399-T520D108M2R5ATE0307824TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T520D108M2R5ATE0307824 |
Description | 1000UF 2.5V |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 1000 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 30mOhm @ 100kHz |
Category | ESR (Equivalent Series Resistance) 30mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 1000 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.075" (1.90mm) |
Voltage - Rated 2.5 V | Manufacturer Size Code D |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,39064 € | 695,32 € |
| Unit Price without VAT: | 1,39064 € |
|---|---|
| Unit Price with VAT: | 1,65486 € |

