


T520C686M010ATE045 | |
|---|---|
DigiKey Part Number | 399-4662-2-ND - Tape & Reel (TR) 399-4662-1-ND - Cut Tape (CT) 399-4662-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520C686M010ATE045 |
Description | CAP TANT POLY 68UF 10V 2312 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Polymer Capacitor 10 V 2312 (6032 Metric) 45mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520C686M010ATE045 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 68 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 45mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,79100 € | 7,91 € |
| 50 | 0,62580 € | 31,29 € |
| 100 | 0,57500 € | 57,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,46576 € | 232,88 € |
| 1.500 | 0,42775 € | 641,62 € |
| 2.500 | 0,41369 € | 1.034,22 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |

