

T520C337M2R5ATE015 | |
---|---|
DigiKey Part Number | 399-9777-2-ND - Tape & Reel (TR) 399-9777-1-ND - Cut Tape (CT) 399-9777-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520C337M2R5ATE015 |
Description | CAP TANT POLY 330UF 2.5V 2312 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 2.5 V 2312 (6032 Metric) 15mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520C337M2R5ATE015 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 15mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,48000 € | 1,48 € |
10 | 0,98300 € | 9,83 € |
50 | 0,78860 € | 39,43 € |
100 | 0,72870 € | 72,87 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,62738 € | 313,69 € |
1.000 | 0,59603 € | 596,03 € |
1.500 | 0,58033 € | 870,50 € |
2.500 | 0,56292 € | 1.407,30 € |
3.500 | 0,55274 € | 1.934,59 € |
5.000 | 0,54295 € | 2.714,75 € |
6.000 | 0,53831 € | 3.229,86 € |
12.000 | 0,52268 € | 6.272,16 € |
12.500 | 0,52185 € | 6.523,12 € |
Unit Price without VAT: | 1,48000 € |
---|---|
Unit Price with VAT: | 1,76120 € |