


T520C227M2R5ATE025 | |
|---|---|
DigiKey Part Number | 399-4808-2-ND - Tape & Reel (TR) 399-4808-1-ND - Cut Tape (CT) 399-4808-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520C227M2R5ATE025 |
Description | CAP TANT POLY 220UF 2.5V 2312 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 2.5 V 2312 (6032 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520C227M2R5ATE025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 25mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 10 | 0,89000 € | 8,90 € |
| 50 | 0,70820 € | 35,41 € |
| 100 | 0,65240 € | 65,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,55788 € | 278,94 € |
| 1.500 | 0,51399 € | 770,98 € |
| 2.500 | 0,49776 € | 1.244,40 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,59460 € |

