KO-CAP T520 - 2312 (6032) C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
KO-CAP T520 - 2312 (6032) C
KEMET Webinar - Polymer Capacitors - Your Solution When MLCC Lead Times Are Tight

T520C227M006ATE018

DigiKey Part Number
399-5235-2-ND - Tape & Reel (TR)
399-5235-1-ND - Cut Tape (CT)
399-5235-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T520C227M006ATE018
Description
CAP TANT POLY 220UF 6.3V 2312
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Polymer Capacitor 6.3 V 2312 (6032 Metric) 18mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T520C227M006ATE018 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
220 µF
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
18mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.699
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,45000 €1,45 €
100,96500 €9,65 €
500,77300 €38,65 €
1000,71390 €71,39 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,61400 €307,00 €
1.0000,58307 €583,07 €
1.5000,56757 €851,36 €
2.5000,55040 €1.376,00 €
3.5000,54036 €1.891,26 €
5.0000,53070 €2.653,50 €
6.0000,52612 €3.156,72 €
12.0000,51071 €6.128,52 €
12.5000,50989 €6.373,62 €
Manufacturers Standard Package
Unit Price without VAT:1,45000 €
Unit Price with VAT:1,72550 €