
T520C157M010ATE045 | |
|---|---|
DigiKey Part Number | 399-T520C157M010ATE045TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T520C157M010ATE045 |
Description | 150.UF 10.0V |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 10 V 2312 (6032 Metric) 45mOhm @ 100kHz |
Category | ESR (Equivalent Series Resistance) 45mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2312 (6032 Metric) |
Capacitance 150 µF | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.110" (2.80mm) |
Voltage - Rated 10 V | Manufacturer Size Code C |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,52266 € | 261,33 € |
| Unit Price without VAT: | 0,52266 € |
|---|---|
| Unit Price with VAT: | 0,62197 € |

