100 µF Molded Tantalum Polymer Capacitor 10 V 2312 (6032 Metric) 45mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF Molded Tantalum Polymer Capacitor 10 V 2312 (6032 Metric) 45mOhm @ 100kHz
KEMET Webinar - Polymer Capacitors - Your Solution When MLCC Lead Times Are Tight

T520C107M010ATE045

DigiKey Part Number
399-12328-2-ND - Tape & Reel (TR)
399-12328-1-ND - Cut Tape (CT)
399-12328-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T520C107M010ATE045
Description
CAP TANT POLY 100UF 10V 2312
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Polymer Capacitor 10 V 2312 (6032 Metric) 45mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T520C107M010ATE045 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
100 µF
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
45mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.027
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,27000 €1,27 €
100,83900 €8,39 €
500,66600 €33,30 €
1000,61260 €61,26 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,52246 €261,23 €
1.5000,48060 €720,90 €
2.5000,46512 €1.162,80 €
Manufacturers Standard Package
Unit Price without VAT:1,27000 €
Unit Price with VAT:1,51130 €