


T520B686M006ATE040 | |
|---|---|
DigiKey Part Number | 399-4027-2-ND - Tape & Reel (TR) 399-4027-1-ND - Cut Tape (CT) 399-4027-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520B686M006ATE040 |
Description | CAP TANT POLY 68UF 6.3V 1411 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520B686M006ATE040 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 68 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 40mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,67300 € | 6,73 € |
| 50 | 0,52780 € | 26,39 € |
| 100 | 0,48320 € | 48,32 € |
| 500 | 0,40792 € | 203,96 € |
| 1.000 | 0,38464 € | 384,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,36548 € | 730,96 € |
| 6.000 | 0,34180 € | 2.050,80 € |
| 10.000 | 0,33304 € | 3.330,40 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |

