Direct
Direct



T520B686M006ASE040 | |
|---|---|
DigiKey Part Number | 399-3324-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T520B686M006ASE040 |
Description | CAP TANT POLY 68UF 6.3V 1411 |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520B686M006ASE040 Models |
Category | ESR (Equivalent Series Resistance) 40mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 1411 (3528 Metric) |
Capacitance 68 µF | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Voltage - Rated 6.3 V | Manufacturer Size Code B |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520B686M006ATE040 | KEMET | 6.630 | 399-4027-1-ND | 1,03000 € | Direct |
| T55B686M6R3C0070 | Vishay Sprague | 1.313 | 718-T55B686M6R3C0070CT-ND | 0,82000 € | Direct |



