
T520B337M2R5ATE018 | |
|---|---|
DigiKey Part Number | 399-18632-2-ND - Tape & Reel (TR) 399-18632-1-ND - Cut Tape (CT) 399-18632-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520B337M2R5ATE018 |
Description | CAP TANT POLY 330UF 2.5V 1411 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 2.5 V 1411 (3528 Metric) 18mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520B337M2R5ATE018 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 18mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 0,91500 € | 9,15 € |
| 50 | 0,72980 € | 36,49 € |
| 100 | 0,67260 € | 67,26 € |
| 500 | 0,57594 € | 287,97 € |
| 1.000 | 0,54601 € | 546,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,52138 € | 1.042,76 € |
| 6.000 | 0,49093 € | 2.945,58 € |
| 10.000 | 0,47967 € | 4.796,70 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |


