


T520B227M2R5ATE070 | |
|---|---|
DigiKey Part Number | 399-4016-2-ND - Tape & Reel (TR) 399-4016-1-ND - Cut Tape (CT) 399-4016-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520B227M2R5ATE070 |
Description | CAP TANT POLY 220UF 2.5V 1411 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 2.5 V 1411 (3528 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520B227M2R5ATE070 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 220 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 2.5 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 70mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520B227M006ATE070 | KEMET | 17.905 | 399-5756-1-ND | 1,05000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,51900 € | 5,19 € |
| 50 | 0,40260 € | 20,13 € |
| 100 | 0,36670 € | 36,67 € |
| 500 | 0,30584 € | 152,92 € |
| 1.000 | 0,28703 € | 287,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,27155 € | 543,10 € |
| 6.000 | 0,25241 € | 1.514,46 € |
| 10.000 | 0,24533 € | 2.453,30 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

