

T520B157M004ATE030 | |
---|---|
DigiKey Part Number | 399-4728-2-ND - Tape & Reel (TR) 399-4728-1-ND - Cut Tape (CT) 399-4728-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520B157M004ATE030 |
Description | CAP TANT POLY 150UF 4V 1411 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 4 V 1411 (3528 Metric) 30mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520B157M004ATE030 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 30mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,29000 € | 1,29 € |
10 | 0,85100 € | 8,51 € |
50 | 0,67760 € | 33,88 € |
100 | 0,62420 € | 62,42 € |
500 | 0,53400 € | 267,00 € |
1.000 | 0,50608 € | 506,08 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,48309 € | 966,18 € |
4.000 | 0,46416 € | 1.856,64 € |
6.000 | 0,45467 € | 2.728,02 € |
10.000 | 0,44416 € | 4.441,60 € |
14.000 | 0,43801 € | 6.132,14 € |
Unit Price without VAT: | 1,29000 € |
---|---|
Unit Price with VAT: | 1,53510 € |