Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T520B107M2R5ATE035 | |
|---|---|
DigiKey Part Number | 399-T520B107M2R5ATE035TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T520B107M2R5ATE035 |
Description | CAP TANT SMD POLYMER |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 2.5 V 1411 (3528 Metric) 35mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520B107M2R5ATE035 Models |
Category | ESR (Equivalent Series Resistance) 35mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1411 (3528 Metric) |
Capacitance 100 µF | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Voltage - Rated 2.5 V | Manufacturer Size Code B |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520B107M003ATE035 | KEMET | 0 | 399-T520B107M003ATE035TR-ND | 0,44998 € | Parametric Equivalent |
| T520B107M003ATE0357706 | KEMET | 0 | 399-T520B107M003ATE0357706-ND | 0,52097 € | Parametric Equivalent |
| T520B107M004ATE035 | KEMET | 15.398 | 399-4715-1-ND | 1,16000 € | Parametric Equivalent |
| T520B107M004ATE0352478 | KEMET | 0 | 399-T520B107M004ATE0352478TR-ND | 0,40421 € | Parametric Equivalent |
| T520B107M004ATE0357706 | KEMET | 0 | 399-T520B107M004ATE0357706-ND | 0,46491 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,42332 € | 846,64 € |
| Unit Price without VAT: | 0,42332 € |
|---|---|
| Unit Price with VAT: | 0,50375 € |





