


T520B107M006AHE040 | |
|---|---|
DigiKey Part Number | 399-T520B107M006AHE040TR-ND - Tape & Reel (TR) 399-T520B107M006AHE040CT-ND - Cut Tape (CT) 399-T520B107M006AHE040DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520B107M006AHE040 |
Description | CAP TANT POLY 100UF 6.3V 1411 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520B107M006AHE040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 40mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 10 | 0,73500 € | 7,35 € |
| 50 | 0,58120 € | 29,06 € |
| 100 | 0,53380 € | 53,38 € |
| 500 | 0,45340 € | 226,70 € |
| 1.000 | 0,42852 € | 428,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,40807 € | 816,14 € |
| 4.000 | 0,39122 € | 1.564,88 € |
| 6.000 | 0,38278 € | 2.296,68 € |
| 10.000 | 0,37342 € | 3.734,20 € |
| 14.000 | 0,36795 € | 5.151,30 € |
| 20.000 | 0,36269 € | 7.253,80 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,33280 € |

