


T520A686M2R5ATE070 | |
|---|---|
DigiKey Part Number | 399-4709-2-ND - Tape & Reel (TR) 399-4709-1-ND - Cut Tape (CT) 399-4709-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520A686M2R5ATE070 |
Description | CAP TANT POLY 68UF 2.5V 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Polymer Capacitor 2.5 V 1206 (3216 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520A686M2R5ATE070 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance 68 µF | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated 2.5 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 70mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,51900 € | 5,19 € |
| 50 | 0,40220 € | 20,11 € |
| 100 | 0,36620 € | 36,62 € |
| 500 | 0,30542 € | 152,71 € |
| 1.000 | 0,28662 € | 286,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,27115 € | 542,30 € |
| 6.000 | 0,25203 € | 1.512,18 € |
| 10.000 | 0,24496 € | 2.449,60 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

