Direct
Direct
Direct



T520A476M006ATE150 | |
|---|---|
DigiKey Part Number | 399-10325-2-ND - Tape & Reel (TR) 399-10325-1-ND - Cut Tape (CT) 399-10325-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520A476M006ATE150 |
Description | CAP TANT POLY 47UF 6.3V 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 6.3 V 1206 (3216 Metric) 150mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520A476M006ATE150 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance 47 µF | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 150mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T55A476M6R3C0500 | Vishay Sprague | 1.919 | 718-2013-1-ND | 4,37000 € | Direct |
| TCJA476M006R0200 | KYOCERA AVX | 729 | 478-3458-1-ND | 4,88000 € | Direct |
| TCJK476M006R0150E | KYOCERA AVX | 0 | 478-TCJK476M006R0150ETR-ND | 4,39935 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,67900 € | 6,79 € |
| 50 | 0,53360 € | 26,68 € |
| 100 | 0,48880 € | 48,88 € |
| 500 | 0,41302 € | 206,51 € |
| 1.000 | 0,38958 € | 389,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,37028 € | 740,56 € |
| 6.000 | 0,34644 € | 2.078,64 € |
| 10.000 | 0,33762 € | 3.376,20 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |




