


T520A476M004ATE080 | |
|---|---|
DigiKey Part Number | 399-T520A476M004ATE080TR-ND - Tape & Reel (TR) 399-T520A476M004ATE080CT-ND - Cut Tape (CT) 399-T520A476M004ATE080DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520A476M004ATE080 |
Description | CAP TANT POLY 47UF 4V 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 4 V 1206 (3216 Metric) 80mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520A476M004ATE080 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 80mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,47200 € | 4,72 € |
| 50 | 0,36420 € | 18,21 € |
| 100 | 0,33080 € | 33,08 € |
| 500 | 0,27446 € | 137,23 € |
| 1.000 | 0,25704 € | 257,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,24269 € | 485,38 € |
| 6.000 | 0,22496 € | 1.349,76 € |
| 10.000 | 0,21841 € | 2.184,10 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |

